
VS-30CTQ040-N3 | |
|---|---|
DigiKey Part Number | VS-30CTQ040-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ040-N3 |
Description | DIODE ARR SCHOTT 40V 30A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ040-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CTQ040-M3-ND | 4,97961 zł | Direct |
| 25CTQ040 | SMC Diode Solutions | 0 | 25CTQ040SMC-ND | 1,69127 zł | Direct |
| 30CTQ040 | SMC Diode Solutions | 0 | 30CTQ040SMC-ND | 2,08364 zł | Direct |




