
VS-22RIA100 | |
|---|---|
DigiKey Part Number | 112-VS-22RIA100-ND |
Manufacturer | |
Manufacturer Product Number | VS-22RIA100 |
Description | SCR 1KV 35A TO-208AA (TO-48) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 35 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 130 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 10 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 420A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -65°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 60 mA | Package / Case TO-208AA, TO-48-3, Stud |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-208AA (TO-48) |
Current - On State (It (AV)) (Max) 22 A | Base Product Number |
Current - On State (It (RMS)) (Max) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,53000 zł | 72,53 zł |
| 10 | 51,82200 zł | 518,22 zł |
| 100 | 40,15300 zł | 4 015,30 zł |
| 500 | 38,60110 zł | 19 300,55 zł |
| Unit Price without VAT: | 72,53000 zł |
|---|---|
| Unit Price with VAT: | 89,21190 zł |

