VS-20L15TSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 731
Unit Price: 11,92000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 866
Unit Price: 8,29000 zł
Datasheet
Diode 15 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20L15TSPBF

DigiKey Part Number
20L15TSPBF-ND
Manufacturer
Manufacturer Product Number
VS-20L15TSPBF
Description
DIODE SCHOTTKY 15V 20A TO263AB
Customer Reference
Detailed Description
Diode 15 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-20L15TSPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
15 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20L15TS-M3Vishay General Semiconductor - Diodes Division4 731112-VS-20L15TS-M3-ND11,92000 złDirect
STPS20L15G-TRSTMicroelectronics5 866497-6578-1-ND8,29000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types