Diode 1000 V 20A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF10FP-M3

DigiKey Part Number
VS-20ETF10FP-M3-ND
Manufacturer
Manufacturer Product Number
VS-20ETF10FP-M3
Description
DIODE STANDARD 1000V 20A TO2202
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 1000 V 20A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
VS-20ETF10FP-M3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
95 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
TO-220-2 Full Pack
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.31 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1 0007,29202 zł7 292,02 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,29202 zł
Unit Price with VAT:8,96918 zł