VS-20ETF06STRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 021
Unit Price: 19,71000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 572
Unit Price: 16,77000 zł
Datasheet
Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF06STRR-M3

DigiKey Part Number
VS-20ETF06STRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-20ETF06STRR-M3
Description
DIODE STANDARD 600V 20A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
160 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20ETF06S-M3Vishay General Semiconductor - Diodes Division6 021VS-20ETF06S-M3-ND19,71000 złParametric Equivalent
VS-20ETF06STRL-M3Vishay General Semiconductor - Diodes Division5 572112-VS-20ETF06STRL-M3CT-ND16,77000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0008,38101 zł67 048,08 zł
Unit Price without VAT:8,38101 zł
Unit Price with VAT:10,30864 zł