VS-1N5819 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 045
Unit Price: 2,55000 zł
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21190 zł
Datasheet

Similar


STMicroelectronics
In Stock: 180 966
Unit Price: 1,29000 zł
Datasheet

Similar


Comchip Technology
In Stock: 2 207
Unit Price: 1,44000 zł
Datasheet
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N5819

DigiKey Part Number
VS-1N5819IR-ND
Manufacturer
Manufacturer Product Number
VS-1N5819
Description
DIODE SCHOTTKY 40V 1A DO204AL
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5819-E3/54Vishay General Semiconductor - Diodes Division6 0451N5819-E3/54GICT-ND2,55000 złDirect
1N5819 TR TIN/LEADCentral Semiconductor Corp01514-1N5819TRTIN/LEADTR-ND0,21190 złUpgrade
1N5819STMicroelectronics180 966497-6610-1-ND1,29000 złSimilar
SB140E-GComchip Technology2 207641-1410-1-ND1,44000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types