
VS-15TQ060STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15TQ060STRR-M3TR-ND - Tape & Reel (TR) 112-VS-15TQ060STRR-M3CT-ND - Cut Tape (CT) 112-VS-15TQ060STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060STRR-M3 |
Description | DIODE SCHOTTKY 60V 15A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 720pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 6,54600 zł | 65,46 zł |
| 100 | 4,48920 zł | 448,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,41158 zł | 2 729,26 zł |
| 1 600 | 3,15999 zł | 5 055,98 zł |
| 2 400 | 3,03188 zł | 7 276,51 zł |
| 4 000 | 2,88793 zł | 11 551,72 zł |
| 5 600 | 2,80270 zł | 15 695,12 zł |
| 8 000 | 2,73036 zł | 21 842,88 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |

