
VS-15TQ060STRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-15TQ060STRLHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060STRLHM3 |
Description | DIODE SCHOTTKY 60V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Mfr | Capacitance @ Vr, F 720pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,98063 zł | 3 184,50 zł |
| 1 600 | 3,70151 zł | 5 922,42 zł |
| 2 400 | 3,58631 zł | 8 607,14 zł |
| Unit Price without VAT: | 3,98063 zł |
|---|---|
| Unit Price with VAT: | 4,89617 zł |

