Direct
Similar

VS-15TQ060-N3 | |
|---|---|
DigiKey Part Number | VS-15TQ060-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060-N3 |
Description | DIODE SCHOTTKY 60V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Packaging Tube | Capacitance @ Vr, F 720pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15TQ060-M3 | Vishay General Semiconductor - Diodes Division | 8 251 | 112-VS-15TQ060-M3-ND | 10,16000 zł | Direct |
| MBR1660 | onsemi | 249 | MBR1660-ND | 11,13000 zł | Similar |
| MBR760 | onsemi | 229 | MBR760OS-ND | 8,15000 zł | Similar |
| STPS20SM60D | STMicroelectronics | 587 | 497-12305-ND | 6,25000 zł | Similar |





