VS-15ETH06SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 251
Unit Price: 11,45000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 780
Unit Price: 5,10000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 5,28000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 5,67000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 394
Unit Price: 7,40000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 912
Unit Price: 8,87000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 893
Unit Price: 6,03000 zł
Datasheet
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETH06SPBF

DigiKey Part Number
VS-15ETH06SPBF-ND
Manufacturer
Manufacturer Product Number
VS-15ETH06SPBF
Description
DIODE STANDARD 600V 15A TO263AB
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
29 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15ETH06S-M3Vishay General Semiconductor - Diodes Division2 251112-VS-15ETH06S-M3-ND11,45000 złDirect
SDURB1560SMC Diode Solutions7801655-SDURB1560CT-ND5,10000 złSimilar
SDURB1560CTSMC Diode Solutions01655-SDURB1560CTCT-ND5,28000 złSimilar
SDURB15Q60SMC Diode Solutions01655-SDURB15Q60CT-ND5,67000 złSimilar
STTH12R06GSTMicroelectronics1 394497-3814-5-ND7,40000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types