MFR Recommended

VS-150EBU02HF4 | |
|---|---|
DigiKey Part Number | 112-VS-150EBU02HF4-ND |
Manufacturer | |
Manufacturer Product Number | VS-150EBU02HF4 |
Description | DIODE STD 200V 150A POWERTAB |
Customer Reference | |
Detailed Description | Diode 200 V 150A Chassis Mount PowerTab® |
EDA/CAD Models | VS-150EBU02HF4 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerTab® |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-150EBU02HN4 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-150EBU02HN4-ND | 13,36104 zł | MFR Recommended |


