
VS-12TTS08PBF | |
|---|---|
DigiKey Part Number | VS-12TTS08PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-12TTS08PBF |
Description | SCR 800V 12.5A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 800 V 12.5 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-12TTS08PBF Models |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 50 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A @ 50Hz |
Part Status Discontinued at DigiKey | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.2 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12TTS08-M3 | Vishay General Semiconductor - Diodes Division | 672 | VS-12TTS08-M3-ND | 15,80000 zł | Direct |
| S8012RTP | Littelfuse Inc. | 1 563 | F9727-ND | 11,13000 zł | Direct |
| TYN812TRG | STMicroelectronics | 1 746 | 497-12813-5-ND | 6,21000 zł | Similar |




