VS-12TQ035STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,78960 zł
Datasheet
Diode 35 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TQ035STRRPBF

DigiKey Part Number
VS-12TQ035STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-12TQ035STRRPBF
Description
DIODE SCHOTTKY 35V 15A TO263AB
Customer Reference
Detailed Description
Diode 35 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12TQ035STRR-M3Vishay General Semiconductor - Diodes Division0VS-12TQ035STRR-M3-ND2,78960 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types