
VS-12CWQ06FNTRHM3 | |
|---|---|
DigiKey Part Number | VS-12CWQ06FNTRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ06FNTRHM3 |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3 mA @ 60 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,18630 zł | 6 372,60 zł |
| Unit Price without VAT: | 3,18630 zł |
|---|---|
| Unit Price with VAT: | 3,91915 zł |

