Similar
Similar

VS-80CNQ040APBF | |
|---|---|
DigiKey Part Number | VS-80CNQ040APBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-80CNQ040APBF |
Description | DIODE MODULE SCHOT 40V 40A D61-8 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Chassis Mount D-61-8 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case D-61-8 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package D-61-8 |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80CNQ040 | SMC Diode Solutions | 0 | 80CNQ040SMC-ND | 58,87668 zł | Similar |
| 81CNQ040 | SMC Diode Solutions | 0 | 81CNQ040SMC-ND | 46,65436 zł | Similar |
| 81CNQ040S2 | SMC Diode Solutions | 0 | 81CNQ040S2-ND | 58,74283 zł | Similar |
| 84CNQ040 | SMC Diode Solutions | 0 | 84CNQ040SMC-ND | 57,47816 zł | Similar |
| 84CNQ040S2 | SMC Diode Solutions | 0 | 84CNQ040S2-ND | 58,74283 zł | Similar |


