VS-10WQ045FNPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 767
Unit Price: 8,40000 zł
Datasheet

Direct


STMicroelectronics
In Stock: 4 494
Unit Price: 4,02000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 003
Unit Price: 5,78000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 199
Unit Price: 6,07000 zł
Datasheet
Diode 45 V 10A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10WQ045FNPBF

DigiKey Part Number
VS-10WQ045FNPBFGI-ND
Manufacturer
Manufacturer Product Number
VS-10WQ045FNPBF
Description
DIODE SCHOTTKY 45V 10A TO252AA
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-10WQ045FNPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Packaging
Tube
Capacitance @ Vr, F
760pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
630 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10WQ045FN-M3Vishay General Semiconductor - Diodes Division3 767VS-10WQ045FN-M3GI-ND8,40000 złDirect
STPS1045B-TRSTMicroelectronics4 494497-6572-1-ND4,02000 złDirect
SBR1045D1Q-13Diodes Incorporated1 00331-SBR1045D1Q-13CT-ND5,78000 złSimilar
SBR10U45D1-13Diodes Incorporated2 199SBR10U45D1-13DICT-ND6,07000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types