VS-10BQ015PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 692
Unit Price: 2,71000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 615
Unit Price: 2,71000 zł
Datasheet

Similar


Microchip Technology
In Stock: 95 341
Unit Price: 2,20000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 13 175
Unit Price: 1,28000 zł
Datasheet
Diode 15 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ015PBF

DigiKey Part Number
10BQ015PBF-ND
Manufacturer
Manufacturer Product Number
VS-10BQ015PBF
Description
DIODE SCHOTTKY 15V 1A DO214AA
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ015PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types