Similar

VIT4060C-E3/4W | |
|---|---|
DigiKey Part Number | VIT4060C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VIT4060C-E3/4W |
Description | DIODE ARR SCHOTT 60V 20A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 6 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Technology Schottky | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB30H60CT-1G | Rochester Electronics, LLC | 138 230 | 2156-MBRB30H60CT-1G-OS-ND | 2,58537 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,88360 zł | 31 068,80 zł |
| Unit Price without VAT: | 3,88360 zł |
|---|---|
| Unit Price with VAT: | 4,77683 zł |


