
VIT30L60C-E3/4W | |
|---|---|
DigiKey Part Number | VIT30L60C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VIT30L60C-E3/4W |
Description | DIODE ARR SCHOTT 60V 15A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
EDA/CAD Models | VIT30L60C-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 4 mA @ 60 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-262AA |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,53633 zł | 28 290,64 zł |
| Unit Price without VAT: | 3,53633 zł |
|---|---|
| Unit Price with VAT: | 4,34969 zł |

