Similar
Similar

VI20150SGHM3/4W | |
|---|---|
DigiKey Part Number | VI20150SGHM3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI20150SGHM3/4W |
Description | DIODE SCHOTTKY 150V 20A TO262AA |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-262AA |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW15HM3/I | Vishay General Semiconductor - Diodes Division | 2 897 | 112-V20PW15HM3/ICT-ND | 8,04000 zł | Similar |
| STPS20150CT | STMicroelectronics | 1 995 | 497-2730-5-ND | 5,82000 zł | Similar |



