Similar

SMP12A-E3/84A | |
|---|---|
DigiKey Part Number | SMP12A-E3/84AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP12A-E3/84A |
Description | TVS DIODE 12VWM 19.9VC DO220AA |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SMP12A-E3/84A Models |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS12VS1UR,115 | Nexperia USA Inc. | 3 159 | 1727-5325-1-ND | 0,49000 zł | Similar |


