
VGSOT15C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT15C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT15C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT15C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT15C-HG3-18 |
Description | TVS DIODE 15VWM 28.8VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 15.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 100pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,17800 zł | 11,78 zł |
| 100 | 0,74800 zł | 74,80 zł |
| 500 | 0,56096 zł | 280,48 zł |
| 1 000 | 0,50056 zł | 500,56 zł |
| 2 000 | 0,44964 zł | 899,28 zł |
| 5 000 | 0,39448 zł | 1 972,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36035 zł | 3 603,50 zł |
| 20 000 | 0,33164 zł | 6 632,80 zł |
| 30 000 | 0,31702 zł | 9 510,60 zł |
| 50 000 | 0,30059 zł | 15 029,50 zł |
| 70 000 | 0,29086 zł | 20 360,20 zł |
| 100 000 | 0,28141 zł | 28 141,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

