
VFT1080S-M3/4W | |
|---|---|
DigiKey Part Number | VFT1080S-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT1080S-M3/4W |
Description | DIODE SCHOTTKY 80V 10A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 10A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 600 µA @ 80 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,04769 zł | 4 095,38 zł |
| Unit Price without VAT: | 2,04769 zł |
|---|---|
| Unit Price with VAT: | 2,51866 zł |

