Direct
Similar

VF30100S-E3/45 | |
|---|---|
DigiKey Part Number | VF30100S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | VF30100S-E3/45 |
Description | DIODE SCHOTTKY 100V 30A ITO220AB |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole ITO-220AB |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VF30100S-E3/4W | Vishay General Semiconductor - Diodes Division | 1 354 | VF30100S-E3/4WGI-ND | 8,91000 zł | Direct |
| STPS30M100SFP | STMicroelectronics | 1 840 | 497-18688-ND | 7,47000 zł | Similar |



