
VESD12A1C-02Z-GS08 | |
|---|---|
DigiKey Part Number | 751-1459-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VESD12A1C-02Z-GS08 |
Description | TVS DIODE 12VWM 23VC SOD923 |
Customer Reference | |
Detailed Description | 23V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 92W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |

