VE1045C-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,93140 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,49721 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26 167
Unit Price: 3,62672 zł
Datasheet

Similar


STMicroelectronics
In Stock: 951
Unit Price: 4,70000 zł
Datasheet
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1045C-E3/45

DigiKey Part Number
VE1045C-E3/45-ND
Manufacturer
Manufacturer Product Number
VE1045C-E3/45
Description
DIODE ARR SCHOTT 45V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
EDA/CAD Models
VE1045C-E3/45 Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VT1045C-M3/4WVishay General Semiconductor - Diodes Division0VT1045C-M3/4W-ND1,93140 złSimilar
DST2045CLittelfuse Inc.0F7424-ND5,49721 złSimilar
MBR20L45CTGRochester Electronics, LLC26 1672156-MBR20L45CTG-OS-ND3,62672 złSimilar
STPS1545CTSTMicroelectronics951497-2747-5-ND4,70000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes