
VBT5200-E3/8W | |
|---|---|
DigiKey Part Number | VBT5200-E3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBT5200-E3/8W |
Description | DIODE SCHOTTKY 200V 5A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,24401 zł | 17 952,08 zł |
| Unit Price without VAT: | 2,24401 zł |
|---|---|
| Unit Price with VAT: | 2,76013 zł |

