VBT4060CHM3/I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 503
Unit Price: 10,13000 zł
Datasheet
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT4060CHM3/I

DigiKey Part Number
VBT4060CHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VBT4060CHM3/I
Description
DIODE ARR SCHOTT 60V 20A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
6 mA @ 60 V
Series
Operating Temperature - Junction
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
620 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V40PW60CHM3/IVishay General Semiconductor - Diodes Division4 503V40PW60CHM3/IGICT-ND10,13000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes