Similar

VBT1045BP-M3/4W | |
|---|---|
DigiKey Part Number | VBT1045BP-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VBT1045BP-M3/4W |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1045T4G | onsemi | 0 | MBRB1045T4GOSCT-ND | 7,07000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,23848 zł | 17 907,84 zł |
| Unit Price without VAT: | 2,23848 zł |
|---|---|
| Unit Price with VAT: | 2,75333 zł |


