
VB40170C-E3/8W | |
|---|---|
DigiKey Part Number | VB40170C-E3/8WGITR-ND - Tape & Reel (TR) VB40170C-E3/8WGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VB40170C-E3/8W |
Description | DIODE ARR SCHOT 170V 20A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 170 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 zł | 16,23 zł |
| 10 | 10,68600 zł | 106,86 zł |
| 100 | 7,53210 zł | 753,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,88460 zł | 4 707,68 zł |
| 1 600 | 5,50036 zł | 8 800,58 zł |
| 2 400 | 5,30469 zł | 12 731,26 zł |
| 4 000 | 5,17345 zł | 20 693,80 zł |
| Unit Price without VAT: | 16,23000 zł |
|---|---|
| Unit Price with VAT: | 19,96290 zł |

