
VB30202C-M3/8W | |
|---|---|
DigiKey Part Number | VB30202C-M3/8WGITR-ND - Tape & Reel (TR) VB30202C-M3/8WGICT-ND - Cut Tape (CT) VB30202C-M3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB30202C-M3/8W |
Description | DIODE ARR SCHOT 200V 15A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,90000 zł | 14,90 zł |
| 10 | 9,76700 zł | 97,67 zł |
| 100 | 6,84800 zł | 684,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,32323 zł | 4 258,58 zł |
| 1 600 | 4,96749 zł | 7 947,98 zł |
| 2 400 | 4,78637 zł | 11 487,29 zł |
| 4 000 | 4,60430 zł | 18 417,20 zł |
| Unit Price without VAT: | 14,90000 zł |
|---|---|
| Unit Price with VAT: | 18,32700 zł |

