



V8PM12HM3_A/I | |
|---|---|
DigiKey Part Number | V8PM12HM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8PM12HM3_A/I |
Description | DIODE SCHOTTKY 120V 3.6A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 3.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 120 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 3.6A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 1,34707 zł | 8 755,95 zł |
| Unit Price without VAT: | 1,34707 zł |
|---|---|
| Unit Price with VAT: | 1,65690 zł |

