V15K170CHM3/H is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,05413 zł
Datasheet
Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15K170CHM3/H

DigiKey Part Number
112-V15K170CHM3/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V15K170CHM3/H
Description
DIODE ARR SCHOTT 170V 3A FLATPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
50 µA @ 170 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
170 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
3A
Supplier Device Package
FlatPAK (5x6)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 7.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V15K170CHM3_A/HVishay General Semiconductor - Diodes Division0112-V15K170CHM3_A/HTR-ND3,05413 złMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39899 zł7 196,97 zł
7 5002,28475 zł17 135,62 zł
10 5002,17930 zł22 882,65 zł
Unit Price without VAT:2,39899 zł
Unit Price with VAT:2,95076 zł