Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AR1FGHM3/I | |
|---|---|
DigiKey Part Number | 112-AR1FGHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1FGHM3/I |
Description | DIODE AVALANCHE 400V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,34926 zł | 6 985,20 zł |
| Unit Price without VAT: | 0,34926 zł |
|---|---|
| Unit Price with VAT: | 0,42959 zł |


