



V8P15-M3/H | |
|---|---|
DigiKey Part Number | 112-V8P15-M3/HTR-ND - Tape & Reel (TR) 112-V8P15-M3/HCT-ND - Cut Tape (CT) 112-V8P15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P15-M3/H |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.08 V @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 zł | 4,63 zł |
| 10 | 2,90500 zł | 29,05 zł |
| 100 | 1,91100 zł | 191,10 zł |
| 500 | 1,48372 zł | 741,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,27600 zł | 1 914,00 zł |
| 3 000 | 1,17137 zł | 3 514,11 zł |
| 4 500 | 1,11805 zł | 5 031,23 zł |
| 7 500 | 1,05814 zł | 7 936,05 zł |
| 10 500 | 1,02268 zł | 10 738,14 zł |
| 15 000 | 0,98820 zł | 14 823,00 zł |
| Unit Price without VAT: | 4,63000 zł |
|---|---|
| Unit Price with VAT: | 5,69490 zł |










