Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6KL45DUHM3/H

DigiKey Part Number
V6KL45DUHM3/HGITR-ND - Tape & Reel (TR)
V6KL45DUHM3/HGICT-ND - Cut Tape (CT)
V6KL45DUHM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V6KL45DUHM3/H
Description
DIODE ARRAY SCHOT 45V 6A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
V6KL45DUHM3/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
45 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
6A
Supplier Device Package
FlatPAK 5x6 (Dual)
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 069
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,24000 zł4,24 zł
102,65700 zł26,57 zł
1001,73970 zł173,97 zł
5001,34598 zł672,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,15437 zł1 731,55 zł
3 0001,05784 zł3 173,52 zł
4 5001,00865 zł4 538,93 zł
7 5000,95338 zł7 150,35 zł
10 5000,92065 zł9 666,82 zł
15 0000,88885 zł13 332,75 zł
Manufacturers Standard Package
Unit Price without VAT:4,24000 zł
Unit Price with VAT:5,21520 zł