Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6KL45DU-M3/I

DigiKey Part Number
V6KL45DU-M3/IGITR-ND - Tape & Reel (TR)
V6KL45DU-M3/IGICT-ND - Cut Tape (CT)
V6KL45DU-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V6KL45DU-M3/I
Description
DIODE ARRAY SCHOT 45V 6A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
8-PowerTDFN
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
FlatPAK 5x6 (Dual)
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,02000 zł4,02 zł
102,50300 zł25,03 zł
1001,63600 zł163,60 zł
5001,26252 zł631,26 zł
1 0001,14220 zł1 142,20 zł
2 0001,04092 zł2 081,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,91234 zł5 474,04 zł
12 0000,84761 zł10 171,32 zł
18 0000,81465 zł14 663,70 zł
30 0000,77763 zł23 328,90 zł
42 0000,75571 zł31 739,82 zł
Manufacturers Standard Package
Unit Price without VAT:4,02000 zł
Unit Price with VAT:4,94460 zł