


V5PM64HM3/I | |
|---|---|
DigiKey Part Number | 112-V5PM64HM3/ITR-ND - Tape & Reel (TR) 112-V5PM64HM3/ICT-ND - Cut Tape (CT) 112-V5PM64HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5PM64HM3/I |
Description | RECTIFIER, 5A, 60V, TMBS SCHOTTK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 60 V |
Series | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 5 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,60300 zł | 26,03 zł |
| 100 | 1,70310 zł | 170,31 zł |
| 500 | 1,31632 zł | 658,16 zł |
| 1 000 | 1,19171 zł | 1 191,71 zł |
| 2 000 | 1,08688 zł | 2 173,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,94541 zł | 6 145,16 zł |
| 13 000 | 0,87974 zł | 11 436,62 zł |
| 19 500 | 0,84629 zł | 16 502,65 zł |
| 32 500 | 0,80873 zł | 26 283,72 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

