
V3P6LHM3/I | |
|---|---|
DigiKey Part Number | 112-V3P6LHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3P6LHM3/I |
Description | DIODE SCHOTTKY 60V 2.3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 µA @ 60 V |
Mfr | Capacitance @ Vr, F 450pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2.3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47147 zł | 4 714,70 zł |
| 50 000 | 0,46815 zł | 23 407,50 zł |
| Unit Price without VAT: | 0,47147 zł |
|---|---|
| Unit Price with VAT: | 0,57991 zł |

