



V30D45C-M3/I | |
|---|---|
DigiKey Part Number | 112-V30D45C-M3/ITR-ND - Tape & Reel (TR) 112-V30D45C-M3/ICT-ND - Cut Tape (CT) 112-V30D45C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D45C-M3/I |
Description | DIODE ARRAY SCHOTT 45V 15A SMPD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Technology Schottky | Supplier Device Package SMPD |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 zł | 17,24 zł |
| 10 | 11,37900 zł | 113,79 zł |
| 100 | 8,04990 zł | 804,99 zł |
| 500 | 6,86740 zł | 3 433,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,95293 zł | 7 905,86 zł |
| 4 000 | 3,71144 zł | 14 845,76 zł |
| 6 000 | 3,63030 zł | 21 781,80 zł |
| Unit Price without VAT: | 17,24000 zł |
|---|---|
| Unit Price with VAT: | 21,20520 zł |

