Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
VS-3C06ED07T-M3/I
eSMP® Package Evolution

V30D45C-M3/I

DigiKey Part Number
112-V30D45C-M3/ITR-ND - Tape & Reel (TR)
112-V30D45C-M3/ICT-ND - Cut Tape (CT)
112-V30D45C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30D45C-M3/I
Description
DIODE ARRAY SCHOTT 45V 15A SMPD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Technology
Schottky
Supplier Device Package
SMPD
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,24000 zł17,24 zł
1011,37900 zł113,79 zł
1008,04990 zł804,99 zł
5006,86740 zł3 433,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,95293 zł7 905,86 zł
4 0003,71144 zł14 845,76 zł
6 0003,63030 zł21 781,80 zł
Manufacturers Standard Package
Unit Price without VAT:17,24000 zł
Unit Price with VAT:21,20520 zł