



V2FM15HM3/I | |
|---|---|
DigiKey Part Number | V2FM15HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2FM15HM3/I |
Description | DIODE SCHOTTKY 150V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM15HM3/I Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Mfr | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.46 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30844 zł | 3 084,40 zł |
| 20 000 | 0,28348 zł | 5 669,60 zł |
| 30 000 | 0,27077 zł | 8 123,10 zł |
| 50 000 | 0,25648 zł | 12 824,00 zł |
| 70 000 | 0,24802 zł | 17 361,40 zł |
| 100 000 | 0,24417 zł | 24 417,00 zł |
| Unit Price without VAT: | 0,30844 zł |
|---|---|
| Unit Price with VAT: | 0,37938 zł |

