Diode 60 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V2F6-M3/H

DigiKey Part Number
V2F6-M3/HGITR-ND - Tape & Reel (TR)
V2F6-M3/HGICT-ND - Cut Tape (CT)
V2F6-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F6-M3/H
Description
DIODE SCHOTTKY 60V 2A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V2F6-M3/H Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
480 µA @ 60 V
Series
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AB (SMF)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 zł1,80 zł
101,09900 zł10,99 zł
1000,69590 zł69,59 zł
5000,52074 zł260,37 zł
1 0000,46407 zł464,07 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,39201 zł1 176,03 zł
6 0000,35566 zł2 133,96 zł
9 0000,33713 zł3 034,17 zł
15 0000,31630 zł4 744,50 zł
21 0000,30396 zł6 383,16 zł
30 0000,29197 zł8 759,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,80000 zł
Unit Price with VAT:2,21400 zł