Diode Array 1 Pair Common Cathode 120 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 120 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
SLIM DPAK
eSMP® Package Evolution

V20PWM12C-M3/I

DigiKey Part Number
V20PWM12C-M3/IGITR-ND - Tape & Reel (TR)
V20PWM12C-M3/IGICT-ND - Cut Tape (CT)
V20PWM12C-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWM12C-M3/I
Description
DIODE ARR SCHOTTKY 120V SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
300 µA @ 120 V
Series
Operating Temperature - Junction
-40°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
920 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,36000 zł7,36 zł
104,68600 zł46,86 zł
1003,15490 zł315,49 zł
5002,49970 zł1 249,85 zł
1 0002,28888 zł2 288,88 zł
2 0002,14482 zł4 289,64 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,93971 zł8 728,69 zł
9 0001,81810 zł16 362,90 zł
13 5001,75616 zł23 708,16 zł
Manufacturers Standard Package
Unit Price without VAT:7,36000 zł
Unit Price with VAT:9,05280 zł