Diode 45 V 20A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 20A Surface Mount TO-263AC (SMPD)
TO-209AE
eSMP® Package Evolution

V20DL45HM3_A/I

DigiKey Part Number
V20DL45HM3_A/IGITR-ND - Tape & Reel (TR)
V20DL45HM3_A/IGICT-ND - Cut Tape (CT)
V20DL45HM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20DL45HM3_A/I
Description
DIODE SCHOTTKY 45V 20A TO263AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2.5 mA @ 45 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-263AC (SMPD)
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
640 mV @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,94000 zł7,94 zł
105,05600 zł50,56 zł
1003,41920 zł341,92 zł
5002,71802 zł1 359,01 zł
1 0002,49248 zł2 492,48 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,30280 zł4 605,60 zł
4 0002,14338 zł8 573,52 zł
6 0002,06218 zł12 373,08 zł
10 0001,97097 zł19 709,70 zł
14 0001,93993 zł27 159,02 zł
Manufacturers Standard Package
Unit Price without VAT:7,94000 zł
Unit Price with VAT:9,76620 zł