
V30K45HM3/I | |
|---|---|
DigiKey Part Number | V30K45HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V30K45HM3/I |
Description | DIODE SCHOTTKY 45V 30A FLATPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Mfr | Capacitance @ Vr, F 4000pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package FlatPAK (5x6) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,34188 zł | 14 051,28 zł |
| Unit Price without VAT: | 2,34188 zł |
|---|---|
| Unit Price with VAT: | 2,88051 zł |

