New Product
Diode 100 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 15A Surface Mount TO-277A (SMPC)
TO-277A

V15PM104-M3/I

DigiKey Part Number
112-V15PM104-M3/ITR-ND - Tape & Reel (TR)
112-V15PM104-M3/ICT-ND - Cut Tape (CT)
112-V15PM104-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PM104-M3/I
Description
RECTIFIER, 15A, 100V, TMBS SCHOT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
760 mV @ 15 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-40°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 485
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 zł6,39 zł
104,04700 zł40,47 zł
1002,70460 zł270,46 zł
5002,12942 zł1 064,71 zł
1 0001,94438 zł1 944,38 zł
2 0001,78869 zł3 577,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5001,57871 zł10 261,61 zł
13 0001,48130 zł19 256,90 zł
19 5001,44081 zł28 095,79 zł
Manufacturers Standard Package
Unit Price without VAT:6,39000 zł
Unit Price with VAT:7,85970 zł