MFR Recommended

V15K170CHM3/I | |
|---|---|
DigiKey Part Number | 112-V15K170CHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15K170CHM3/I |
Description | DIODE ARR SCHOTT 170V 3A FLATPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 µA @ 170 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15K170CHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 112-V15K170CHM3_A/ITR-ND | 2,47900 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,28476 zł | 13 708,56 zł |
| 12 000 | 2,17930 zł | 26 151,60 zł |
| Unit Price without VAT: | 2,28476 zł |
|---|---|
| Unit Price with VAT: | 2,81025 zł |


