
V15K170C-M3/H | |
|---|---|
DigiKey Part Number | 112-V15K170C-M3/HTR-ND - Tape & Reel (TR) 112-V15K170C-M3/HCT-ND - Cut Tape (CT) 112-V15K170C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15K170C-M3/H |
Description | DIODE ARR SCHOTT 170V 3A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 zł | 11,17 zł |
| 10 | 7,23500 zł | 72,35 zł |
| 100 | 4,98940 zł | 498,94 zł |
| 500 | 4,02866 zł | 2 014,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,56257 zł | 5 343,86 zł |
| 3 000 | 3,32809 zł | 9 984,27 zł |
| 4 500 | 3,20865 zł | 14 438,92 zł |
| 7 500 | 3,11457 zł | 23 359,28 zł |
| Unit Price without VAT: | 11,17000 zł |
|---|---|
| Unit Price with VAT: | 13,73910 zł |

