


V12PM45-M3/H | |
|---|---|
DigiKey Part Number | 112-V12PM45-M3/HTR-ND - Tape & Reel (TR) 112-V12PM45-M3/HCT-ND - Cut Tape (CT) 112-V12PM45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM45-M3/H |
Description | DIODE SCHOTTKY 45V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Series | Capacitance @ Vr, F 2350pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 3,62700 zł | 36,27 zł |
| 100 | 2,41120 zł | 241,12 zł |
| 500 | 1,88970 zł | 944,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,63623 zł | 2 454,35 zł |
| 3 000 | 1,50860 zł | 4 525,80 zł |
| 4 500 | 1,44357 zł | 6 496,07 zł |
| 7 500 | 1,37054 zł | 10 279,05 zł |
| 10 500 | 1,32728 zł | 13 936,44 zł |
| 15 000 | 1,28525 zł | 19 278,75 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

